Analog Devices AD822AN

Single Supply, Rail-to-Rail Low Power FET-Input Op Amp | IC OPAMP GP 2 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822AN.

Analog Devices

Datasheet20 pages16 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD822AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.29
Stock
339,988
166,771
Authorized Distributors
0
5
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA

Related Parts

Analog DevicesAD822ANZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube
Analog DevicesAD828ANZ
VIDEO OP AMP, 2AMP, 130MHZ, DIP; Available until stocks are exhausted Alternative available
Analog DevicesAD826ANZ
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD822AN provided by its distributors.

Single Supply, Rail-to-Rail Low Power FET-Input Op Amp | IC OPAMP GP 2 CIRCUIT 8DIP
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube
Amplifier; Operational Amplifier; + 18 V; 0.1 mV (Typ.); 2 pA (Typ.); 350 pF
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3V/µs; No. of Pins:8; Bandwidth Max:1.8MHz; Bias Current:0.025nA; Common Mode Ratio (CMR):80; Leaded Process Compatible:No; Offset Drift:2µV/°C RoHS Compliant: No
The AD822 is a dual precision, low power FET input op amp that can operate from a single supply of 5 V to 30 V or dual supplies of ±2.5 V to ±15 V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822 to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range. Offset voltage of 800 μV maximum, offset voltage drift of 2 μV/°C, input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to a gigaohm. The 1.8 MHz unity-gain bandwidth, –93 dB THD at 10 kHz, and 3 V/μs slew rate are provided with a low supply current of 800 μA per amplifier. Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 14-bit data acquisition systems Medical instrumentation Low power references and regulators The AD822-EP supports defense and aerospace applications (AQEC standard)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822 AN
  • AD822AN.