Analog Devices AD8215YRZ-R7

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N T/R
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8215YRZ-R7.

Analog Devices

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8215YRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
MCP1404-E/SN, DUAL MOSFET POWER DRIVER 4.5A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC

Descriptions

Descriptions of Analog Devices AD8215YRZ-R7 provided by its distributors.

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N T/R
IC, CURRENT SHUNT MONITOR, 450KHZ, SOIC8 - More Details
75dB -2V -2V~65V 65V SOIC-8 SMD Adhesive Mount 1.5mm H
High Voltage, Current Shunt Monitor
Current Sense Single Amplifier
IC CURRENT MONITOR 0.15% 8SOIC
Operational Amplifier, 1 Func, PDSO8
Current Shunt Monitor IC; No. of Amplifiers:1; Common Mode Voltage Vcm:65V; Gain Max, V/V:20; Gain Bandwidth -3db:450kHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated