What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8211YRJZ-RL

IC CURRENT MONITOR 0.25% SOT23-5 / Current Monitor Regulator High/Low-Side SOT-23-5
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8211YRJZ-RL.

Newark

Datasheet16 pages15 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-2.87%

CAD Models

Download Analog Devices AD8211YRJZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62260DDCT
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS79933DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79925DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADM6320CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6319B31ARJZ-RL7
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM8316WBX30ARJZR7
Processor Supervisor 3V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8211YRJZ-RL provided by its distributors.

IC CURRENT MONITOR 0.25% SOT23-5 / Current Monitor Regulator High/Low-Side SOT-23-5
SP Amp Current Shunt Monitor Single 5.5V 5-Pin SOT-23 T/R
Current Sense Amplifier, High Voltage, 1, Sot-23, 5, -40 C, 125 C
High Voltage, Current Shunt Monitor
CURRENT SENSE AMPLIFIER, 500KHZ, SOT23-5
CURRENT SENSE AMP, SOT-23-5, 125DEG C;
IC CURRENT MONITOR 0.25% SOT23-5
Operational Amplifier, 1 Func, PDSO5
AD8211 - HIGH VOLTAGE CURRENT SH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8211YRJZ-RL.