Analog Devices AD8206WYRZ-R7

2mA, 500mV/μs, 100kHz, 76dB, 1, 4.5V, 5.5V, 2mV, 100kHz, SOIC-8, SMD, Adhesive Mount, 1.5mm H
$ 3.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8206WYRZ-R7.

HQonline

Datasheet13 pages11 years ago

Analog Devices

Arrow Electronics

Augswan

Inventory History

3 month trend:
-0.92%

CAD Models

Download Analog Devices AD8206WYRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.482
$ 2.94
$ 2.94
Stock
409,478
311,168
311,168
Authorized Distributors
4
6
6
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Voltage Gain
26.02 dB
26.02 dB
26.02 dB
Bandwidth
-
100 kHz
100 kHz
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Bias Current
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Analog Devices AD8206WYRZ-R7 provided by its distributors.

2mA, 500mV/μs, 100kHz, 76dB, 1, 4.5V, 5.5V, 2mV, 100kHz, SOIC-8, SMD, Adhesive Mount, 1.5mm H
0.5V/us 100kHz 86dB 2mV Single channel SOIC-8 Differential Amplifiers ROHS
ROHS3Compliant EAR99 AD8206 Tape & Reel (TR) op amp buffer circuit 4.9mm 2mA 2mV 70dB
SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOIC N T/R
Single-Supply 42V System Difference Amplifier
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
Signal Buffer/Repeater/Distributor I/O Expander
OP-AMP 2000 uV OFFSET-MAX PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated