Analog Devices AD8195ACPZ-R7

IC VIDEO HDMI/DVI BUFFER 40LFCSP / Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8195ACPZ-R7.

Upverter

Datasheet20 pages14 years ago
Technical Drawing1 page22 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-0.13%

CAD Models

Download Analog Devices AD8195ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.675
$ 3.655
Stock
212,364
181,429
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
40
40
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
2.25 Gbps
2.25 Gbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8195ACPZ-R7.

Descriptions

Descriptions of Analog Devices AD8195ACPZ-R7 provided by its distributors.

IC VIDEO HDMI/DVI BUFFER 40LFCSP / Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package
Buffers Parallel LFCSP-40 Video Interface ICs ROHS
1:1 HDMI/DVI Buffer with Equalization
HDMI 1.3a 3V 3.6V SMD mount,glue mount 6mm*6mm*830μm
HDMI/DVI BUFFER, 5.5V, LFCSP-EP;
IC VIDEO HDMI/DVI BUFFER 40LFCSP
IC BUFF HDMI/DVI W/EQUAL 40LFCSP
SPECIALTY CONSUMER CIRCUIT QCC40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated