Analog Devices AD818AR

Amplifier; Video Operational Amplifier; + 18 V; 50 mA (Min.) @ + 15 V; -40 degC
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD818AR.

Upverter

Datasheet15 pages16 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD818AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD818ARZ
Voltage Feedback Amplifier, 5V-36V, 130MHz, 150Ω, ±0.005%, SOIC-8, SMD, 1.75mm H
Analog DevicesAD818AR-REEL7
5V 36V 130MHz Voltage Feedback Amplifier SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesAD8061ARZ-REEL7
ROHS3Compliant EAR99 AD8061 Tape & Reel (TR) op amp amplifier circuit 4.9mm 9muA 6mV 80dB

Descriptions

Descriptions of Analog Devices AD818AR provided by its distributors.

Amplifier; Video Operational Amplifier; + 18 V; 50 mA (Min.) @ + 15 V; -40 degC
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
The AD818 is a low cost, video op amp optimized for use in video applications which require gains equal to or greater than +2 or -1. The AD818 low differential gain and phase errors, single supply functionality, low power and high output drive make it ideal for cable driving applications such as video cameras and professional video equipment. With video specs like 0.1 dB flatness to 55 MHz and low differential gain and phase errors of 0.01% and 0.05°, along with 50 mA of output current, the AD818 is an excellent choice for any video application. The 130 MHz 3 dB bandwidth (G= +2) and 500 V/µs slew rate make the AD818 useful in many high speed applications including: video monitors, CATV, color copiers, image scanners and fax machines.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 818AR
  • AD818AR#