Analog Devices AD817ANZ

Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube
$ 6.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD817ANZ.

element14 APAC

Datasheet12 pages30 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-63.81%

CAD Models

Download Analog Devices AD817ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.156
$ 2.55
Stock
144,809
131,015
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
350 V/µs
350 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
7.5 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD817ANZ.

Related Parts

Analog DevicesAD818ANZ
VIDEO OP AMP, 1AMP, 130MHZ, DIP; Available until stocks are exhausted Alternative available
Analog DevicesAD817AN
High Speed, Low Power Wide Supply Range Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD8031ANZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD817ANZ provided by its distributors.

Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
ROHS3Compliant EAR99 AD817 Tube op amp buffer circuit 9.27mm 3.3muA 2.5V 86dB
Single channel 3.3uA 350V/us 50MHz 2mV PDIP-8 Operational Amplifier ROHS
OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin PDIP
Low Power Operational Amplifier 36V PDIP
7mA 350V/μs 15nV/rtHz@ ±5V 50MHz shutdown 50mA 1 1 5V ±18V,36V 500μV 3.3μA 50MHz General Purpose PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD817ANZ .