Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8146ACPZ-R2

AD8146 Tape & Reel (TR) e3 Differential video amp IC 85C 55dB 57mA 20mV
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8146ACPZ-R2.

Augswan

Datasheet24 pages12 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8146ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8147ACPZ-R2
SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R
Analog DevicesAD8148ACPZ-R2
Surface Mount Differential ROHS3Compliant Tin Video Amp 1.13kOhm 3000V/mus 900MHz 20mV
Analog DevicesAD8147ACPZ-R7
Differential 4.5V 11V 780MHz Video Driver SMD mount,glue mount 4mm*4mm*830μm

Descriptions

Descriptions of Analog Devices AD8146ACPZ-R2 provided by its distributors.

AD8146 Tape & Reel (TR) e3 Differential video amp IC 85C 55dB 57mA 20mV
IC AMP DIFFERENTIAL 24LFCSP Video Amp 3 Differential 24-LFCSP-WQ (4x4)
SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R
Differential ±5.5V 900MHz SMD mount,glue mount 4mm*4mm*830μm
Ic,Differential Amplifier,Triple,Bipolar,Llcc,24Pin,Plastic
IC DRIVER TRPL DIFF VID 24-LFCSP
The AD8146/AD8147/AD8148 are high speed triple, differential or single-ended input to differential output drivers. The AD8146 and AD8147 have a fixed gain of 2, and the AD8148 has a fixed gain of 4. They are all specifically designed for the highest resolution component video signals but can be used for any type of analog signals or high speed data transmission over either Category 5 UTP cable or differential printed circuit board (PCB) transmission lines. These drivers can be used with the AD8145 triple differential-to-singled-ended receiver, and the AD8117 crosspoint switch to produce a video distribution system capable of supporting UXGA or 1080p signals. Manufactured on the Analog Devices, Inc. second generation XFCB bipolar process, the drivers have large signal bandwidths of 700 MHz and fast slew rates. They have an internal common-mode feedback feature that provides output amplitude and phase matching that is balanced to -60 dB at 50 MHz, suppressing even-order harmonics and minimizing radiated electromagnetic interference (EMI). The common-mode voltage of each AD8146 output can be set to any level, allowing transmission of signals over the common-mode voltages. The AD8147 and AD8148 encode the vertical and horizontal sync signals on the common-mode voltages of the outputs. All outputs can be independently set to low voltage states to be used with series diodes for line isolation, allowing easy differential multiplexing over the same twisted pair cable. The AD8146/AD8147/AD8148 are available in a 24-lead LFCSP and operate over a temperature range of -40°C to +85°C. Applications QXGA or 1080p video transmission KVM networking Video over unshielded twisted pair (UTP) Differential signal multiplexing Data Sheet, Rev. 0, 5/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8146ACPZR2