Analog Devices AD8129ARM

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 500nA 2.25V 200MHz
$ 2.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8129ARM.

Arrow Electronics

Datasheet40 pages20 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8129ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 3.17
$ 3.17
Stock
103,554
283,492
283,492
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1060 V/µs
1060 V/µs
1060 V/µs
Gain Bandwidth Product
-
70 MHz
70 MHz
Input Offset Voltage (Vos)
800 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
-
10.8 mA
10.8 mA

Related Parts

Analog DevicesAD8021ARMZ
Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube
Analog DevicesAD8021ARMZ-REEL7
ROHS3Compliant EAR99 AD8021 Tape & Reel (TR) op amp amplifier circuit 3mm 7.5muA 5V 95dB
Analog DevicesAD8021ARMZ-REEL
Low Noise, High Speed Amplifier for 16-Bit Systems | IC OPAMP VFB 1 CIRCUIT 8MSOP
Texas InstrumentsLMH6550MM/NOPB
ROHS3Compliant EAR99 LMH6550 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 1mV 400000kHz
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA331AIDGKTG4
IC OPAMP INSTR 2MHZ RRO 8VSSOP / INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8129ARM provided by its distributors.

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 500nA 2.25V 200MHz
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube
13mA 1.07KV/μs 40mA 1 25.2V,±12.6V 200μV 500nA 200MHz MSOP-8 SMD mount 3mm*3mm*850μm
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission. The AD8129/AD8130 are differential-to-single-ended amplifiers with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated