Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8056AR

Non-RoHS Compliant EAR99 AD8056 Tube op amp amplifier circuit 5mm 400nA 4V 72dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8056AR.

Analog Devices

Datasheet16 pages20 years ago

Upverter

Augswan

iiiC

Sierra IC

CAD Models

Download Analog Devices AD8056AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8056ARZ
ROHS3Compliant EAR99 AD8056 Tube op amp amplifier circuit 5mm 400nA 5V 72dB
Analog DevicesAD8056ARZ-REEL7
ROHS3Compliant EAR99 AD8056 Tape & Reel (TR) op amp buffer circuit 4.9mm 400nA 5V 72dB
Analog DevicesAD8056ARZ-REEL
ROHS3Compliant EAR99 AD8056 Tape & Reel (TR) op amp buffer circuit 4.9mm 400nA 5V 72dB

Descriptions

Descriptions of Analog Devices AD8056AR provided by its distributors.

Non-RoHS Compliant EAR99 AD8056 Tube op amp amplifier circuit 5mm 400nA 4V 72dB
LOW COST, 300 MHZ VOLTAGE FEEDBACK AMPLIFIER Video Amplifier, 1 Channel(s), 2 Func, PDSO8
The AD8056 (dual) voltage feedback amplifier offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite its low cost, the AD8056 provides excellent overall performance. For video applications, its differential gain and phase error is 0.01% and 0.02° into a 150 Ω load, and 0.02% and 0.1° while driving four video loads (37.50 Ω). Its 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V/µs slew rate and 20 ns settling time, make them useful for a variety of high-speed applications. The AD8056 requires only 5 mA typ/amplifier of supply current and operates on a dual ±5 V or single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8056 is available in a small 8-lead PDIP, 8-lead SOIC, and 8-lead MSOP packages. These features make the AD8056 ideal for portable and battery powered applications where size and power are critical. This amplifier in the R-8, N-8 and RM-8 packages are available in the extended temperature range of -40°C to +125°C. AD8055 (Single) PDIP-8, SOIC-8 and SOT-23-5 AD8056 (Dual) PDIP-8, SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated