Analog Devices AD8036AN

Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | IC OPAMP VFB 1 CIRCUIT 8DIP
$ 6.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8036AN.

Analog Devices

Datasheet11 pages16 years ago

Upverter

Unikeyic (ICkey)

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8036AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.59
$ 18.598
$ 18.598
Stock
268,096
204,286
204,286
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
2 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
60 dB
60 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
20.5 mA
21.5 mA
21.5 mA

Related Parts

Analog DevicesAD9632ANZ
OP-AMP, SINGLE, 250MHZ, 1.5KV/US, DIP-8
Analog DevicesAD8037ANZ
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PDIP8
Analog DevicesAD8005ANZ
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD8036AN provided by its distributors.

Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | IC OPAMP VFB 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 11000uV Offset-Max, Hybrid, PDIP8
20.5mA 1.2KV/μs 6.7nV/rtHz@ ±5V 110MHz 70mA 1 1 ±6V 2mV 4μA 240MHz Voltage Feedback PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
The AD8036 and AD8037 are wide bandwidth, low distortion clamping amplifiers. The AD8036 is unity gain stable. The AD8037 is stable at a gain of two or greater. These devices allow the designer to specify a high (VCH) and low (VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, the AD8036 and AD8037 offer a 10 ×improvement in clamp performance compared to traditional out-V put clamping devices. In particular, clamp error is typically 3 mV or less and distortion in the clamp region is minimized. This product can be used as a classical op amp or a clamp amplifier where a high and low output voltage are specified. The AD8036 and AD8037, which utilize a voltage feedback architecture, meet the requirements of many applications which previously depended on current feedback amplifiers. The AD8036 and AD8037 exhibit an exceptionally fast and accurate pulse response (16 ns to 0.01%), extremely wide small-signal and large-signal bandwidths and ultralow distortion. The AD8036 achieves -66 dBc at 20 MHz, and 240 MHz small-signal and 195 MHz large-signal bandwidths. The AD8036 and AD8037's recover from 2× clamp overdrive within 1.5 ns. These characteristics position the AD8036/AD8037 ideally for driving as well as buffering flash and high resolution ADCs. In addition to traditional output clamp amplifier applications, the input clamp architecture supports the clamp levels as additional inputs to the amplifier. As such, in addition to static dc clamp levels, signals with speeds up to 240 MHz can be applied to the clamp pins. The clamp values can also be set to any value within the output voltage range provided that VH is greater that VL. Due to these clamp characteristics, the AD8036 and AD8037 can be used in nontraditional applications such as a full-wave rectifier, a pulse generator, or an amplitude modulator. These novel applications are only examples of some of the diverse applications which can be designed with input clamps. The AD8036 is offered in chips, industrial (-40°C to +85°) and military (-55°C to +125°C) package temperature ranges and the AD8037 in industrial. Industrial versions are available in plastic DIP and SOIC; MIL versions are packaged in cerdip. An evaluation board is available for this product and may be ordered using the following product number: AD8036-EB and AD8037-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated