Analog Devices AD8027AR

IC OPAMP R-R LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8027AR.

Analog Devices

Datasheet24 pages21 years ago
Datasheet25 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8027AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8027AR-REEL
6.5mA 100V/μs Rail to Rail 120mA 1 200μV 4μA 190MHz Voltage Feedback SOIC-8 SMD mount
Analog DevicesAD8027AR-REEL7
6.5mA 100V/μs Rail to Rail 120mA 1 200μV 4μA 190MHz Voltage Feedback SOIC-8 SMD mount
Analog DevicesAD8519AR-REEL
600μA 2.9V/μs 8MHz Rail to Rail 25mA 1 600μV 300nA General Purpose SOIC-8 SMD mount
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN

Descriptions

Descriptions of Analog Devices AD8027AR provided by its distributors.

IC OPAMP R-R LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
6.5mA 100V/μs 190MHz 110dB 120mA 1 ±6V,12V 200μV 4μA 190MHz SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
The AD8027 is a high speed amplifier with rail-to-rail input and output that operates on low supply voltages and is optimized for high performance and wide dynamic signal range. The AD8027 has low noise (4.3 nV/ÖHz, 1.6 pA/ÖHz) and low distortion (120 dBc @ 1 MHz). In applications that use a fraction of, or the entire input dynamic range and require low distortion, the AD8027 is an ideal choice. Many rail-to-rail input amplifiers have an input stage that switches from one differential pair to another as the input signal crosses a threshold voltage, which causes distortion. The AD8027 has a unique feature that allows the user to select the input crossover threshold voltage through the SELECT pin. This feature controls the voltage at which the complementary transistor input pairs switch. The AD8027 also has intrinsically low crossover distortion. The AD8027 is available in SOIC-8 and SOT23-6 packages. It is rated to work over the industrial temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated