Analog Devices AD8022AR

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
$ 3.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8022AR.

Upverter

Datasheet16 pages15 years ago
Datasheet17 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8022AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 6.139
$ 6.139
Stock
319,920
551,997
551,997
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
1.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
4 mA
11 mA
11 mA

Related Parts

Analog DevicesAD8022ARZ-REEL
Dual High Speed, Low Noise Op Amp | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesOP292GSZ-REEL
OP-AMP, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesAD8032ARZ-REEL
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8022AR provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8
4mA 50V/μs 2.5nV/rtHz@ ±12V 100MHz 55mA 2 2 4.5V ±6.5V,13V 1.5mV 2.5μA 130MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
The AD8022 consists of two low noise, high speed, voltage feedback amplifiers. Each amplifier consumes only 4.0 mA of quiescent current, yet has only 2.5 nV/√Hz of voltage noise. These dual amplifiers provide wideband, low distortion performance, with high output current optimized for stability when driving capacitive loads. Manufactured on ADI's high voltage generation of XFCB bipolar process, the AD8022 operates on a wide range of supply voltages. The AD8022 is available in both an 8-lead MSOP and an 8-lead SOIC. Fast over voltage recovery and wide bandwidth make the AD8022 ideal as the receive channel front end to an ADSL, VDSL, or proprietary xDSL transceiver design. In an xDSL line interface circuit, the AD8022's op amps can be configured as the differential receiver from the line transformer or as independent active filters.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8022AR