Analog Devices AD8016ARP

Low Power, High Output Current xDSL Line Driver / ADSL Driver Single 20-Pin PSOP-II
$ 6.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8016ARP.

Arrow Electronics

Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.75
$ 6.75
Stock
215,796
173,544
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
Texas InstrumentsTL441CNSR
SP Amp LOG Amp Dual ±8V 16-Pin SOP T/R / IC OPAMP LOGARITHMIC 16SO

Descriptions

Descriptions of Analog Devices AD8016ARP provided by its distributors.

Low Power, High Output Current xDSL Line Driver / ADSL Driver Single 20-Pin PSOP-II
PowerSOIC-20 Interface - Specialized ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO20
GULL WING OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 2.2W 66dB 1000V/mus 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated