Analog Devices AD8008ARZ

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
$ 4.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8008ARZ.

Upverter

Datasheet20 pages17 years ago

Analog Devices

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-19.97%

CAD Models

Download Analog Devices AD8008ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.721
$ 5.147
$ 5.147
Stock
200,866
246,725
246,725
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1000 V/µs
-
-
Gain Bandwidth Product
380 MHz
380 MHz
380 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.4 mA
20.4 mA
20.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8008ARZ.

Related Parts

Analog DevicesAD8008AR-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8008AR-REEL7
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8008AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 4muA -6.3V 650MHz

Descriptions

Descriptions of Analog Devices AD8008ARZ provided by its distributors.

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available
9mA(x2 Ch) 1kV/μs 2.7nV/rtHz 380MHz 59dB Shutdown 130mA 2 2 5V ±6V 12V 500μV 4μA 500MHz Current Feedback SOIC-8 SMD 5mm × 4mm × 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8008ARZ .