Analog Devices AD8007AKSZ-R2

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
$ 2.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8007AKSZ-R2.

Upverter

Datasheet20 pages16 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8007AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 3.13
$ 3.13
Stock
110,078
183,128
183,128
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
59 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
9 mA
10.2 mA
10.2 mA

Related Parts

Analog DevicesAD8038AKSZ-R2
ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2.2mm 400nA 500muV 65dB
Texas InstrumentsLMH6657MG/NOPB
ROHS3Compliant EAR99 LMH6657 Matte Tin (Sn) op amp amplifier circuit 2mm 5muA 5V 72dB
Analog DevicesMAX4450EXK+T
MAX4450 Series 12 V Rail to Rail Surface Mount Operational Amplifier - SOT-323
Texas InstrumentsLMH6657MG
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85
Texas InstrumentsLMH6657MGX/NOPB
ROHS3Compliant EAR99 LMH6657 Matte Tin (Sn) op amp amplifier circuit 2mm 5muA 5mV 72dB
Analog DevicesAD8627AKS-REEL7
710μA 5V/μs 5MHz Rail to Rail 15mA 1 1 ±13V,26V 350μV 0.25pA J-FET SC-70-5 SMD mount

Descriptions

Descriptions of Analog Devices AD8007AKSZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:650MHz; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/vHz voltage noise, -83 dB SFDR at 20 MHz (AD8007), and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier. The AD8007 is available in a tiny SC70 package as well as a standard 8-lead SOIC. The dual AD8008 is available in both an 8-lead SOIC and an 8-lead MSOP. These amplifiers are rated to work over the industrial temperature range of -40°C to +85°C. Applications Instrumentation IF and baseband amplifiers Filters A/D drivers DAC buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated