Analog Devices AD8005AR

IC OPAMP CF ULP LDIST 10MA 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 2.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005AR.

Augswan

Datasheet16 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8005AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 3.15
$ 3.15
Stock
386,507
396,435
396,435
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
35 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
56 dB
66 dB
66 dB
Common Mode Rejection Ratio
48 dB
54 dB
54 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
425 µA
425 µA

Related Parts

Analog DevicesAD8005AR-REEL
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8005AR-REEL7
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8063AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesMAX4012ESA+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.4muA 4mV 46dB

Descriptions

Descriptions of Analog Devices AD8005AR provided by its distributors.

IC OPAMP CF ULP LDIST 10MA 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 5muA -5V 270MHz
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Current Fdbk ±6.3V/12.6V 8-Pin SOIC N Tube
The AD8005 is an ultralow power, high speed amplifier with a wide signal bandwidth of 170 MHz and slew rate of 280 V/µs. This performance is achieved while consuming only 400 µA of quiescent supply current. These features increase the operating time of high speed battery-powered systems without reducing dynamic performance. The current feedback design results in gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase errors of 0.11% and 0.4°. Harmonic distortion is low over a wide bandwidth with THDs of –63 dBc at 1 MHz and –50 dBc at 10 MHz. Ideal features for a signal conditioning amplifier or buffer to a high speed A-to-D converter in portable video, medical or communication systems. The AD8005 is characterized for +5 V and ±5 V supplies and will operate over the industrial temperature range of –40°C to +85°C. The amplifier is supplied in 8-pin DIP, 8-pin SOIC & 5-pin SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated