Analog Devices AD7983BCPZ-R2

16-Bit, 1.33 MSPS PulSAR ADC in MSOP/QFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7983BCPZ-R2.

Analog Devices

Datasheet24 pages12 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7983BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.59
Stock
97,825
176,092
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
-
16
Sampling Rate
1.33 Msps
1.33 Msps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
0.9 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
2.625 V

Descriptions

Descriptions of Analog Devices AD7983BCPZ-R2 provided by its distributors.

16-Bit, 1.33 MSPS PulSAR ADC in MSOP/QFN
IC ADC 16BIT 1.33MSPS 10LFCSP
The AD7983 is a 16-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate supply VIO. The AD7983 is housed in a 10-lead MSOP or a 10-lead QFN1 (LFCSP) with operation specified from -40°C to +85°C. 1QFN package in development. Contact sales for samples and availability. Applications Battery-powered equipment Communications ATE Data acquisitions Medical instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated