Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD797ARZ

Amplifier; Operational; 8 Mhz (typ.) -3 Db Bw; +/- 18V; 20 V/us (typ.); -40; +85

$ 15.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD797ARZ.

HQonline

Datasheet19 pages11 years ago

Analog Devices

Upverter

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+46.36%

CAD Models

Download Analog Devices AD797ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.4
$ 14.318
$ 14.318
Stock
528,499
312,215
312,215
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
10.5 mA
10.5 mA
10.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD797ARZ.

Related Parts

Analog DevicesAD797BRZ
Operational Amplifier, Single, 110 Mhz, 1, 20 V/ S, 5V To 18V, Soic, 8 Rohs Compliant: Yes
Analog DevicesAD797ARZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesAD797BRZ-REEL7
ROHS3Compliant EAR99 AD797 Tape & Reel (TR) op amp buffer circuit 4.9mm 2muA 40muV 110000kHz

Descriptions

Descriptions of Analog Devices AD797ARZ provided by its distributors.

AMPLIFIER; OPERATIONAL; 8 MHZ (TYP.) -3 DB BW; +/- 18V; 20 V/US (TYP.); -40; +85
ANALOG DEVICES - AD797ARZ - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 18 V/μs, ± 5V to ± 18V, SOIC, 8 Pins
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
ROHS3Compliant EAR99 AD797 Tube op amp amplifier circuit 5mm 3muA 9V 110000kHz
Analog Devices Op Amp, Single Channel, SOIC Package, Dual Supply, SMD, 8-Pin
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD797ARZ .