Analog Devices AD7896AR

Single Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
$ 12.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7896AR.

Upverter

Datasheet15 pages23 years ago
Datasheet16 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7896AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.92
$ 28.528
$ 28.528
Stock
276,704
183,150
183,150
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7896ARZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7896ARZ-REEL7
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7896ARZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7896AR provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2.7 V to 5.5 V, 12-Bit, 8 us ADC in 8-Pin SO/DIP | IC ADC 12BIT SAR 8SOIC
The AD7896 is a fast, 12-bit ADC which operates from a single +2.7 V to 5.5 V supply and is housed in a small 8-pin mini-DIP and 8-pin SOIC. The part contains an 8 µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the AD7896 is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the AD7896 is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The part accepts an analog input range of 0 V to VDD and operates from a single +2.7 V to +5.5 V supply consuming only 9 mW typical. The VDD input is also used as the reference for the part so that no external reference is required. The AD7896 features a high sampling rate mode and, for low power applications, a proprietary automatic power down mode where the part automatically goes into power down once con-version is complete and "wakes up" before the next conversion cycle. The part is available in a small, 8-pin, 0.3" wide, plastic or hermetic dual-in-line package (mini-DIP) and in an 8-pin, small outline IC (SOIC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated