What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7895AR-2REEL

ADC Single SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R
$ 7.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7895AR-2REEL.

Arrow Electronics

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.28
$ 10.89
$ 10.89
Stock
77,773
138,109
138,109
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7895BR-2
Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7895BR-10
Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLTC1400IS8
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Descriptions

Descriptions of Analog Devices AD7895AR-2REEL provided by its distributors.

ADC Single SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R
8-SOIC (0.154 3.90mm Width) TIN LEAD Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 4.9mm 192k 3.8mus 2.5V
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7895AR2REEL