What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7895AR-10

Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
$ 7.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7895AR-10.

Augswan

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7895AR-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.28
$ 10.34
$ 10.34
Stock
103,470
187,676
187,676
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7895BR-10
Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7895BR-2
Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLTC1400IS8
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Descriptions

Descriptions of Analog Devices AD7895AR-10 provided by its distributors.

Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
5 V, 12-BIT, SERIAL 3.8 MICRO SEC ADC IN 8-PIN PACKAGE
8-SOIC (0.154 3.90mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 4.9mm 192k 3.8mus 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7895AR10