Analog Devices AD7884BP

ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC44
$ 81.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7884BP.

DigiKey

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7884BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.91
$ 175.675
$ 175.675
Stock
171,781
118,062
118,062
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
166 ksps
166 ksps
166 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD7884APZ
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC Tube
Analog DevicesAD7884APZ-REEL
1-Channel Single ADC 2-Step Flash 166ksps 16-bit Parallel Medical 44-Pin PLCC T/R
Analog DevicesAD7884BP-REEL
Single ADC 2-Step Flash 166ksps 16-bit Parallel 44-Pin PLCC T/R
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD7884BP provided by its distributors.

ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC44
Single ADC 2-Step Flash 166ksps 16-bit Parallel 44-Pin PLCC Tube
The AD7884/AD7885 is a 16-bit monolithic analog-to-digital converter with internal sample-and-hold and a conversion time of 5.3 t,s. The maximum throughput rate is 166 kSPS. It uses a two-pass flash architecture to achieve this speed. Two input ranges are available: +- 5 V and +-3 V. Conversion is initiated by the CONVST signal. The result can be read into a microprocessor using the CS and RD inputs on the device. The AD7884 has a 16-bit parallel reading structure while the AD7885 has a byte reading structure. The conversion result is in twos complement code. The AD7884/AD7885 has its own internal oscillator that controls conversion. It runs from +-5 V supplies and needs a V REF+ of 3 V. The AD7884 is available in a 40-lead CERDIP package and a 44-lead PL CC package. The AD7885 is available in a 28-lead CERDIP package and theAD7885A is available in a 44-lead PL CC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated