Analog Devices AD7875LP

ADC Single SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC
$ 56.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7875LP.

DigiKey

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7875LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.87
$ 119.315
$ 119.315
Stock
102,102
100,712
100,712
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
100 ksps
100 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD574AJPZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesMX574AJP+
IC ADC 12BIT W/REF 28-PLCC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PLCC
Analog DevicesAD574AKPZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD574AKP
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Analog DevicesMX7672KP05+
ADC Single SAR 192ksps 12-bit Parallel 28-Pin PLCC
Analog DevicesMX7672KP10+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 28-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD7875LP provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQCC28
IC ADC 12BIT SAMPLING 5V 28PLCC
100Ksps 12bit 12 Parallel,Serial(2-Wire) LCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated