Analog Devices AD7868AR

Data Acquisition System Single ADC Single DAC 12-Bit 28-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7868AR.

Arrow Electronics

Datasheet16 pages30 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7868AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.76
Stock
118,810
136,267
Authorized Distributors
0
1
Case/Package
SOIC
SOIC W
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD7868AR provided by its distributors.

Data Acquisition System Single ADC Single DAC 12-Bit 28-Pin SOIC W
IC INTERFACE SPECIALIZED 28SOIC
IC I/O PORT 12BIT ANLG 28-SOIC
The AD7868 is a complete 12-bit I/O system containing a DAC and an ADC. The ADC is a successive approximation type with a track-and-hold amplifier having a combined throughput rate of 83 kHz. The DAC has an output buffer amplifier with a settling time of 3 µs to 12 bits. Temperature compensated 3 V buried Zener references provide precision references for the DAC and ADC. Interfacing to both the DAC and ADC is serial, minimizing pin count and giving a small 24-pin packages size. Standard control signals allow serial interfacing to most DSP machines. Asynchronous ADC conversion control and DAC updating is made possible with the CONVST and LDAC logic inputs. The AD7868 operates from +-5 V power supplies, the analog input/output range of the ADC/DAC is +-3 V. The part is fully specified for dynamic parameters such as signal-to-noise ratio and harmonic distortion as well as traditional dc specifications. The part is available in a 24-pin, 0.3" wide, plastic or hermetic dual-in-line package (DIP) and in 28-pin, plastic SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated