Analog Devices AD7835APZ

IC DAC 14BIT V-OUT 44PLCC / 14 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
$ 68.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7835APZ.

element14 APAC

Datasheet28 pages19 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7835APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.95
$ 35.95
$ 35.95
Stock
149,848
83,809
83,809
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Analog DevicesAD7835AP
QUAD PARALLEL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC44
Analog DevicesAD7835AP-REEL
Quad Parallel Input Loading 10 Us Settling Time 14-BIT Dac PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesADV7120KPZ30
TRIPLE PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC44

Descriptions

Descriptions of Analog Devices AD7835APZ provided by its distributors.

IC DAC 14BIT V-OUT 44PLCC / 14 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC44
Analog to digital conversion chip ADC
DAC 4-CH R-2R 14-bit 44-Pin PLCC Tube
D/A Converter, 14BIT, -40 TO 85DEG C;
±11.415.75 100kS/s 14bit 4 14 Parallel 5V R-2R LCC SMD
IC DAC 14BIT QUAD PARALL 44PLCC
IC SRAM 32KBIT PARALLEL 52PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated