Analog Devices AD7820LP

ADC Single Semiflash 8-bit Parallel 20-Pin PLCC
$ 20.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7820LP.

DigiKey

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7820LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.71
$ 23.32
Stock
119,111
175,242
Authorized Distributors
1
1
Case/Package
-
PLCC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
-
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7820LRZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesMAX153CPP+
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin PDIP N / IC ADC 8BIT PAR 1MSPS 20DIP
Texas InstrumentsTLC542IN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC

Descriptions

Descriptions of Analog Devices AD7820LP provided by its distributors.

ADC Single Semiflash 8-bit Parallel 20-Pin PLCC
Single-phase power supply 4.75V 5.25V LCC SMD mount 8.9662mm*8.9662mm*4.57mm
IC ADC 8BIT HS TRACK/HOLD 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated