Analog Devices AD7722AS

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7722AS.

SHENGYU ELECTRONICS

Datasheet24 pages23 years ago

DigiKey

Newark

CAD Models

Download Analog Devices AD7722AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.965
Stock
73,773
152,724
Authorized Distributors
0
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
16
16
Sampling Rate
195 ksps
12.5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD7722AS provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
ADC Single Delta-Sigma 195ksps 16-bit Parallel/Serial 44-Pin MQFP
Bipolar Unipolar GULL WING QUAD Not Qualified analog digital converter 85C 5.25V 375mW 195ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated