Analog Devices AD7693BCPZ

ADC Single SAR 500ksps 16-bit Serial 10-Pin LFCSP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7693BCPZ.

Arrow Electronics

Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 21
Stock
13,685
205,096
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
-
500 ksps
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices AD7693BCPZ provided by its distributors.

ADC Single SAR 500ksps 16-bit Serial 10-Pin LFCSP EP Tube
IC ADC 16BIT 500KSPS 10LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated