Analog Devices AD7687BCPZ-R2

IC Adc 16 Bit Sar 250KSPS 10LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7687BCPZ-R2.

Analog Devices

Datasheet28 pages12 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 26.943
Stock
73,332
184,113
Authorized Distributors
0
5
Case/Package
-
LFCSP EP
Number of Pins
10
10
Number of Bits
-
16
Sampling Rate
-
250 ksps
Polarity
-
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
1.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices AD7687BCPZ-R2 provided by its distributors.

IC ADC 16BIT SAR 250KSPS 10LFCSP
The AD76871 is a 16-bit, charge redistribution, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The device also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, the AD7687 the samples the voltage difference between IN+ and IN− pins, which can range from −VREF to +VREF. The reference voltage, VREF, is applied externally and can be set up to the supply voltage. The power consumption of the device scales linearly with throughput. The SPI-compatible serial interface also features the ability to daisy-chain several ADCs on a single 3-wire bus and provides an optional BUSY indicator by means of the SDI pin. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using the separate supply VIO. The AD7687 comes in a 10-lead MSOP or a 10-lead LFCSP with operation specified from −40°C to +85°C. Applications Battery-powered equipment Data acquisitions Instrumentation Medical instruments Process controls

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated