Analog Devices AD767KPZ

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PQCC28
$ 52.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD767KPZ.

Analog Devices

Datasheet8 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages30 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD767KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.1
$ 41.528
$ 41.528
Stock
136,937
200,782
200,782
Authorized Distributors
5
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7545LPZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD767JPZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD767JPZ-REEL
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesMX7537LP+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesMX7845JP+T
PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesMX7547KP+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD767KPZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PQCC28
Microprocessor-Compatible 12-Bit D/A Converter
DAC 1-CHCurrent Steering 12-bit 28-Pin PLCC Tube
IC MCU 32BIT 2MB FLASH 100TFBGA
±11.416.5 12bit 1 12 Parallel Current Steering LCC SMD mount
28-LCC (J-Lead) Voltage - Buffered Current Steering AD767 digital to analog converter 15V 3mus 500ksps 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated