Analog Devices AD7676ASTZRL

ADC Single SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7676ASTZRL.

Upverter

Datasheet20 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD7676ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.882
Stock
121,358
185,869
Authorized Distributors
0
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7666ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7654ASTZ
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7665ASTZ
4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7676ASTZRL provided by its distributors.

ADC Single SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
16-bit 500 kSPS differential ADC, REEL
As the most accurate member of the PulSAR family, the AD7676 is the world's first 16-bit SAR ADC to guarantee an INL of 1LSB maximum. The AD7676 is a charge redistribution SAR Analog-to-Digital Converter that operates from a single 5 V power supply. It contains a high-speed (500 kSPS) 16-Bit sampling ADC, a differential input structure, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7676 has No Missing Codes performance, a SINAD of 92 dB, consumes only 60mW power at 500 kSPS, and comes in a 48-pin LQFP package. The AD7676 is the most accurate 16-bit SAR ADC in the industry's history and among the fastest. It also offers a dramatic improvement in power over other parts at 60 mW @ 500 kSPS.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated