Analog Devices AD7663ACPRL

4-CH 16-BIT Successive Approximation Adc Serial/parallel Access QCC48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7663ACPRL.

DigiKey

Datasheet24 pages23 years ago

CAD Models

Download Analog Devices AD7663ACPRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.753
Stock
19,347
123,296
Authorized Distributors
0
6
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
-
250 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices AD7663ACPRL provided by its distributors.

4-CH 16-BIT Successive Approximation Adc Serial/parallel Access QCC48
IC ADC 16BIT CMOS 5V 48-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated