Analog Devices AD7654AST

Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7654AST.

DigiKey

Datasheet28 pages20 years ago

CAD Models

Download Analog Devices AD7654AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.83
Stock
197,984
172,587
Authorized Distributors
0
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7666ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7652ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7666ASTZRL
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD7654AST provided by its distributors.

Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
IC ADC 16BIT 500KSPS DUAL 48LQFP / 16 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)
90dB 500Ksps 16bit 16 Parallel,Serial(2-Wire,SPI,QSPI,Microwire) Voltage SAR QFP 7mm*7mm*1.4mm
16BIT ADC, SMD, 7654, LQFP48; No. of Channels:2; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7654; IC Generic Number:7654; Linearity Error, ADC/DAC +:3.5LSB; Linearity Error, ADC/DAC -:3.5LSB; Logic Function Number:7654; No. of Bits:16; Power, Ptot:120mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:1.75µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated