Analog Devices AD7653AST

IC Adc 16 Bit 1MSPS W/ref 48-LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7653AST.

DigiKey

Datasheet28 pages23 years ago

CAD Models

Download Analog Devices AD7653AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.917
Stock
17,758
178,917
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-2 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD7653AST provided by its distributors.

IC ADC 16BIT 1MSPS W/REF 48-LQFP
16BIT SAR ADC, REF, 7653, LQFP48; Resolution, Bits:16bit; Sampling Rate:1MSPS; No. of Channels:1; Input Type:Pseudo-Differential; Interface Type:Parallel, Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7653; IC Generic Number:7653; Linearity Error, ADC/DAC +:6LSB; Linearity Error, ADC/DAC -:6LSB; Logic Function Number:7653; No. of Bits:16; Power, Ptot:92mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:1µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated