Analog Devices AD7653ACP

IC Adc 16 Bit Unipolar 48-LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7653ACP.

DigiKey

Datasheet28 pages23 years ago

CAD Models

Download Analog Devices AD7653ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.9
$ 28.9
Stock
22,727
111,328
111,328
Authorized Distributors
0
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
-
1 Msps
1 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
6 LSB
6 LSB
Differential Nonlinearity
-
-2 LSB
-2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD7653ACP provided by its distributors.

IC Adc 16 Bit Unipolar 48-LFCSP
16BIT SAR ADC, REF, 7653, LFSCP-48; Channels, No. of:1; Termination Type:SMD; Case style:LFSCP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7653; Bits, No. of:16; IC Generic number:7653; Linearity error, ADC/DAC +:6LSB; Linearity error, ADC/DAC -:6LSB; Logic function number:7653; Packaging type:Peel Pack; Pins, No. of:48; Power, Ptot:92mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:1µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated