Analog Devices AD7650AST

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7650AST.

DigiKey

Datasheet20 pages24 years ago

CAD Models

Download Analog Devices AD7650AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.68
Stock
35,604
304,371
Authorized Distributors
0
5
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
570 ksps
570 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD7650AST provided by its distributors.

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP
IC ADC 16BIT 570KSPS 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated