Analog Devices AD7634BSTZRL

ADC Single SAR 670ksps 18-bit Parallel/Serial 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7634BSTZRL.

Upverter

Datasheet32 pages15 years ago
Datasheet32 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD7634BSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.05
Stock
82,778
152,973
Authorized Distributors
0
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
670 ksps
670 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V

Descriptions

Descriptions of Analog Devices AD7634BSTZRL provided by its distributors.

ADC Single SAR 670ksps 18-bit Parallel/Serial 48-Pin LQFP T/R
IC ADC 18BIT DIFF BIPO 48-LQFP
The AD7634 is an 18-bit charge redistribution successive approximation register (SAR), architecture analog-to- digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write-only serial configuration port for input range and operating mode. The AD7634 contains a high speed 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. A falling edge on CNVST samples the fully differential analog inputs on IN+ and IN−. The AD7634 features four different analog input ranges and three different sampling modes. Operation is specified from −40°C to +85°C. Applications CT scanners High dynamic data acquisition Σ-Δ replacement Spectrum analysis Medical instruments Instrumentation Process controls

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated