Analog Devices AD7621ASTRL

ADC Single SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7621ASTRL.

Arrow Electronics

Datasheet32 pages21 years ago

CAD Models

Download Analog Devices AD7621ASTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.6
$ 74.6
Stock
10,101
165,098
165,098
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.37 V
2.37 V
Max Supply Voltage
-
2.63 V
2.63 V

Descriptions

Descriptions of Analog Devices AD7621ASTRL provided by its distributors.

ADC Single SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, PQFP48
IC ADC 16BIT 2MSPS DIFF 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated