Analog Devices AD7612BCPZ

1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
$ 57.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7612BCPZ.

Upverter

Datasheet32 pages20 years ago
Datasheet32 pages20 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7612BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7612BCPZ.

Related Parts

Analog DevicesAD7610BCPZ
1-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7622BCPZ
IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Analog DevicesAD7666ACPZ
IC ADC 16BIT SAR 48LFCSP 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Analog Devices AD7612BCPZ provided by its distributors.

1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS QCC48
5V 94dB 750Ksps 16bit 1 16 DSP,Parallel,SPI Differential 5V SAR SMD mount 7mm*7mm*850μm
48-VFQFN Exposed Pad CSP AD7612 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 19.5mA 750ksps 230mW
A/D Converter (A-D) IC; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:48-LFCSP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Channels:1; Power Dissipation, Pd:230mW ;RoHS Compliant: Yes
16BIT ADC, 750KSPS, SMD, LFCSP-48; Resolution, bits:16bit; Sampling Rate:750kSPS; Input type:Differential; Interface type:Parallel, Serial; Voltage, supply min:2.7V; Termination Type:SMD; Case style:LFCSP; Temperature, operating range:-40°C to +85°C; Base number:7612; Bits, No. of:16; Linearity error, ADC/DAC +:1.5LSB; Linearity error, ADC/DAC -:1.5LSB; Packaging type:Peel Pack; Pins, No. of:48; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply max:15.75V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated