Analog Devices AD75004KP

Quad 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD75004KP.

Analog Devices

Datasheet4 pages30 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD75004KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7845KPZ
Complete 12-Bit CMOS Multiplying DAC
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas InstrumentsDAC7724N
12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
Analog DevicesAD7537JPZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 28-Pin PLCC
Texas InstrumentsDAC7724NB
12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD75004KP provided by its distributors.

Quad 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28PLCC
DAC 4-CH Current Steering 12-bit 28-Pin PLCC Tube
Digital To Analog Converter Dac, 12 Bit, Lcc-28
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PQCC28
4 CH DAC, PARALLEL, 8 BITS INPUT
IC DAC 12BIT QUAD W/BUFF 28-PLCC
28-LCC (J-Lead) Voltage - Buffered Current Steering S-PQCC-J28 digital to analog converter 5V 4mus 11.5062mm 0C~70C
The AD75004 contains four complete, voltage output, 12-bit digital to analog converters, a high stability bandgap reference, and double-buffered input latches on a single chip. The converters use 12 precision high speed bipolar current sterring switches and laser-trimmed thin-film resistor networks to provide fast settling time and high accuracy. Microprocessor compatibility is achieved by the on-chip double-buffered latches. The design of the input latches allows direct interface to 8-bit buses. The 12 bits of data from the first rank of latches can then be transferred to the second rank, avoiding generation of spurious analog output values. The latch responds to strobe pulses as short as 50 ns, allowing use with fast microprocessors. The functional completeness and high performance of the AD75004 results from a combination of advanced switch design, the BiMOS II fabrication process, and proven laser trimming technology. BiMOS II is an expatial BiCMOS process optimized for analog and converter functions. The AD75004 is trimmed at the wafer level and is specified to ± ½ LSB maximum linearity error at 25ºC and ± ¾ LSB over the full operating temperature range. The on-chip output amplifiers provide an output range of ±5 V, with 1 LSB equal to 2.44 mV. The bandgap reference on the chip has low noise, long term stability and temperature drift characteristics comparable to discrete reference diodes. The absolute value of the reference is laser trimmed to +5.00 V with 0.6% maximum error. It's temperature coefficient is also laser trimmed. Typical full-scale gain TC is 15 ppm/ºC. With guaranteed monotonicity over the full temperature range, the AD75004 is well suited for wid temperature range performance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated