Analog Devices AD7472BR

1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
$ 10.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472BR.

Upverter

Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.8
$ 10.8
Stock
166,160
167,448
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1.5 Msps
1.5 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
0.9 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7472BRZ
Single Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7472AR
1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7472YR-REEL7
ADC Single SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W T/R
Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Analog DevicesMAX172BCWG+T
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W T/R
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD7472BR provided by its distributors.

1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
IC ADC 12BIT PARALLEL 24-SOIC / 12 Bit Analog to Digital Converter Input 1 24-SOIC
IC MTR DRV BIPLR 2.5-16V 10MFPSK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7472BR.