Analog Devices AD7468BRT-R2

Single ADC SAR 320ksps 8-bit Serial 6-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7468BRT-R2.

SHENGYU ELECTRONICS

Datasheet28 pages19 years ago

Arrow Electronics

DigiKey

CAD Models

Download Analog Devices AD7468BRT-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.108
Stock
116,937
346,762
Authorized Distributors
0
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
320 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
-
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices AD7468BRT-R2 provided by its distributors.

Single ADC SAR 320ksps 8-bit Serial 6-Pin SOT-23 T/R
IC ADC 8BIT 1.6V LP SOT-23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated