Analog Devices AD744AH

Precision, 500 ns Settling BiFET Op Amp / Op Amp Single Precision Amplifier ±18V 8-Pin TO-99
$ 3.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD744AH.

Arrow Electronics

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD744AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 12.84
$ 12.84
Stock
151,671
145,210
145,210
Authorized Distributors
1
1
1
Case/Package
-
TO-99
TO-99
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
75 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD744AH provided by its distributors.

Precision, 500 ns Settling BiFET Op Amp / Op Amp Single Precision Amplifier ±18V 8-Pin TO-99
3.5mA ±18V J-FET TO-99-8 Through hole mounting
IC OPAMP BIFET 13MHZ PREC TO99-8
IC OPAMP JFET 1 CIRCUIT TO99-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated