Analog Devices AD7440BRTZ-R2

Single Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R
$ 4.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7440BRTZ-R2.

Upverter

Datasheet28 pages21 years ago
Datasheet29 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7440BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.79
Stock
128,395
244,522
Authorized Distributors
1
6
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7441BRTZ-REEL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7450ABRTZ-REEL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995YRJZ-1500RL7
Quad Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1118EKA+T
2-Channel Single ADC SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1117EKA+T
ADC Single SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1037EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7440BRTZ-R2 provided by its distributors.

Single Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R
3V,5V 1Msps 10bit 10 DSP,SPI Differential 3V,5V SAR SOT-23-8 SMD mount,glue mount
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
IC,AD7440BRTZ-R2,10-BIT DIFF I /PUT, 1MSPS SAR A <NV
The AD7440/AD7450A are 10-bit and 12-bit high speed, low power, successive approximation (SAR) analog-to-digital converters with a fully differential analog input. These parts operate from a single 3 V or 5 V power supply and use advanced design techniques to achieve very low power dissipation at throughput rates up to 1 MSPS. The SAR architecture of these parts ensures that there are no pipeline delays. The parts contain a low noise, wide bandwidth, differential track-and-hold amplifier (T/H) that can handle input frequencies up to 3.5 MHz. The reference voltage is applied externally to the VREF pin and can be varied from 100 mV to 3.5 V depending on the power supply and what suits the application. The value of the reference voltage determines the common-mode voltage range of the part. With this truly differential input structure and variable reference input, the user can select a variety of input ranges and bias points. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signals are sampled on the falling edge of CS; the conversion is also initiated at this point. The SAR architecture of these parts ensures that there are no pipeline delays. The AD7440 and the AD7450A use advanced design techniques to achieve very low power dissipation at high throughput rates. Product Highlights Operation with either 3 V or 5 V power supplies. High throughput with low power consumption. With a 3 V supply, the AD7440/AD7450A offer 4 mW max power consumption for 1 MSPS throughput. Fully differential analog input. Flexible power/serial clock speed management. The conversion rate is determined by the serial clock, allowing the power to be reduced as the conversion time is reduced through the serial clock speed increase.These parts also feature a shutdown mode to maximize power efficiency at lower throughput rates. Variable voltage reference input. No pipeline delay. Accurate control of the sampling instant via a CS input and once-off conversion control. ENOB > eight bits typically with 100 mV reference. Applications Transducer interface Battery-powered systems Data acquisition systems Portable instrumentation Motor control MICROWIRE is a trademark of National Semiconductor Corporation. SPI and QSPI are trademarks of Motorola, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7440BRTZR2