Analog Devices AD7280ABSTZ-RL

Battery Monitoring Li-lon 5mA 5.2V 48-Pin LQFP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7280ABSTZ-RL.

Analog Devices

Datasheet48 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7280ABSTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.32
$ 9.32
Stock
141,166
310,588
310,588
Authorized Distributors
1
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
LQFP
LQFP
LQFP
Max Charge Current
-
-
-
Max Output Voltage
-
30 V
30 V
Min Output Voltage
-
8 V
8 V
Max Output Current
-
5 mA
5 mA
Number of Cells
-
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7280ABSTZ-RL.

Descriptions

Descriptions of Analog Devices AD7280ABSTZ-RL provided by its distributors.

Battery Monitoring Li-lon 5mA 5.2V 48-Pin LQFP T/R
/Polymer 1~6 LQFP-48(7x7) Battery Management ICs ROHS
Lithium Ion Battery Monitoring System
Power Supply Support Circuit, Fixed, 6 Channel, PQFP48
LI+ BATTERY MONITORING Upgrade
IC BATTERY MONITOR LI-ION 48LQFP
PRODUCTION (Last Updated: 1month ago) QUAD Tape & Reel (TR) 8542.39.00.01 battery management 5mA 8V 7mm -40C~105C TA
IC BATT MON LI-ION 1-6CEL 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated