Analog Devices AD725AR

IC Encoder Rgb to Ntsc 16-SOIC / Video Encoder IC Rgb to Ntsc/pal 16-SOIC
$ 7.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD725AR.

Augswan

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD725AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.46
$ 12.41
$ 12.41
Stock
405,328
184,486
184,486
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD725AR provided by its distributors.

IC ENCODER RGB TO NTSC 16-SOIC / Video Encoder IC RGB to NTSC/PAL 16-SOIC
SOP-16-300mil Video Interface ICs ROHS
SOIC LOW COST VIDEO ENCODER <NV
The AD725 is a very low cost general purpose RGB to NTSC/ PAL encoder that converts red, green and blue color component signals into their corresponding luminance (baseband amplitude) and chrominance (subcarrier amplitude and phase) signals in accordance with either NTSC or PAL standards. These two outputs are also combined on-chip to provide a composite video output. All three outputs are available separately at voltages of twice the standard signal levels as required for driving 75 Ω, reverse-terminated cables. An evaluation board is available for this product and may be ordered using the following product number: AD725-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated