Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD712JRZ

ROHS3Compliant EAR99 AD712 Tube op amp amplifier circuit 5mm 0.0001muA 15V 4000kHz
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD712JRZ.

Analog Devices

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+171%

CAD Models

Download Analog Devices AD712JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.715
Stock
997,216
1,301,767
Authorized Distributors
2
3
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
5.6 mA
5.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD712JRZ.

Related Parts

Analog DevicesAD712JRZ-REEL7
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP JFET 4MHZ 8SOIC
Analog DevicesAD712JRZ-REEL
ROHS3Compliant EAR99 AD712 Tape & Reel (TR) op amp buffer circuit 5mm 0.0001muA 15V 4000kHz
Analog DevicesAD712JR
Dual Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD712JRZ provided by its distributors.

ROHS3Compliant EAR99 AD712 Tube op amp amplifier circuit 5mm 0.0001muA 15V 4000kHz
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
Precision, Low Cost, High Speed, BiFET Dual Op Amp
ANALOG DEVICES AD712JRZ Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 16 V/s,4.5V to18V, SOIC, 8 Pins
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD712JRZ .