Analog Devices AD711JR

Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD711JR.

Upverter

Datasheet16 pages24 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

CAD Models

Download Analog Devices AD711JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.935
$ 2.935
Stock
199,645
497,160
497,160
Authorized Distributors
0
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
300 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.5 mA
2.8 mA
2.8 mA

Related Parts

Analog DevicesAD711JR-REEL
Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog DevicesAD711JR-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD711KR
Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD711JR provided by its distributors.

Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 15pA -15V 4000kHz
The AD711 is a high speed, precision monolithic operational amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior ac and dc performance of this op amp makes it suitable for active filter applications. With a slew rate of 16 V/µs and a settling time of 1 µs to ±0.01%, the AD711 is ideal as a buffer for 12-bit D/A and A/D Converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also make the AD711 useful for photo diode preamps. Common-mode rejection of 88 dB and open loop gain of 400 V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits. The AD711 is pinned out in a standard op amp configuration and is available in seven performance grades. The AD711J and AD711K are rated over the commercial temperature range of 0°C to +70°C. The AD711A is rated over the industrial temperature range of -40°C to +85°C. The AD711 is available in an 8-pin plastic mini-DIP, SOIC, small out-line, & cerdip.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated