Analog Devices AD706JR

Amplifier; Bipolar Operational; +/- 18V; 750 Supply; +0.7V; 150; 250 I/P Offset

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD706JR.

Upverter

Datasheet12 pages23 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

CAD Models

Download Analog Devices AD706JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.205
$ 5.205
Stock
356,237
383,645
383,645
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
30 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
750 µA
1.2 mA
1.2 mA

Related Parts

Analog DevicesAD706AR-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Analog DevicesAD706JR-REEL7
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD706JRZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz

Descriptions

Descriptions of Analog Devices AD706JR provided by its distributors.

Amplifier; Bipolar Operational; +/- 18V; 750 Supply; +0.7V; 150; 250 I/P Offset
Dual Picoampere Input Current Bipolar Op Amp | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a BiFET amplifier but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5×at 125°C (unlike a BiFET amp, for which IB doubles every 10°C for a 1000x increase at 125°C). The AD706 also achieves the microvolt off-set voltage and low noise characteristics of a precision bipolar input amplifier. Since it has only 1/20 the input bias current of an OP07, the AD706 does not require the commonly used "balancing" resistor. Furthermore, the current noise is 1/5 that of the OP07 which makes this amplifier usable with much higher source impedances. At 1/6 the supply current (per amplifier) of the OP07, the AD706 is better suited for today's higher density boards. The AD706 is an excellent choice for use in low frequency active filters in 12- and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD706 is internally compensated for unity gain and is available in five performance grades. The AD706J and AD706K are rated over the commercial temperature range of 0°C to +70°C. The AD706A and AD706B are rated over the industrial temperature range of -40°C to +85°C. The AD706 is offered in three varieties of an 8-pin package: plastic mini-DIP, hermetic cerdip and surface mount (SOIC). "J" grade chips are also available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 706JR